Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N220J500CT
Newark Part No.
Full Reel94W8835
Re-Reel33R0545
Cut Tape33R0545
Product RangeMC NP0 Series
Your Part Number
Technical Datasheet
10,800 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.147 | $0.004 |
| 10+ | $0.094 | $0.004 |
| 50+ | $0.053 | $0.004 |
| 100+ | $0.042 | $0.004 |
| 250+ | $0.035 | $0.004 |
| 500+ | $0.030 | $0.004 |
| 1000+ | $0.025 | $0.004 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.023 |
| 8000+ | $0.022 |
| 20000+ | $0.020 |
| 40000+ | $0.018 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC0805N220J500CT
Newark Part No.
Full Reel94W8835
Re-Reel33R0545
Cut Tape33R0545
Product RangeMC NP0 Series
Technical Datasheet
Capacitance22pF
Voltage(DC)50V
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeMC NP0 Series
Product Length2.01mm
Product Width1.25mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2019)
Alternatives for MC0805N220J500CT
7 Products Found
Technical Specifications
Capacitance
22pF
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
2.01mm
Capacitor Terminals
SMD
Operating Temperature Max
125°C
MSL
-
Voltage(DC)
50V
Capacitance Tolerance
± 5%
Product Range
MC NP0 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate