Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC02194
Newark Part No.14J3733
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Product Overview
The MC02194 from Multicomp is a spring-loaded Dual Speaker Push Terminal that is ideal for mounting on speaker cabinets.
- Red and black push terminals mounted on a black mounting bezel
- Ideal for mounting on speaker cabinets
- 54.6mm W x 24.2mm H
- 44mm fixing centres
- Nickel-plated copper soldering tabs
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Gender
Jack
Contact Plating
Nickel Plated Contacts
SVHC
To Be Advised
No. of Contacts
2 Contact
Connector Mounting
Panel Mount
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate