Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011518Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $8.530 |
Price for:Each
Minimum: 200
Multiple: 200
$1,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011518Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5485
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth20mm
Flow Rate - Imperial19CFM
Bearing TypePrecision Ball Bearing
Air Flow - CFM19CFM
Noise Rating29dBA
Power Rating1.14W
Rated Speed3700rpm
Power Connection Type2 Lead Wires
Current Rating95mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
60mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Power Rating
1.14W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Precision Ball Bearing
Noise Rating
29dBA
Rated Speed
3700rpm
Current Rating
95mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
