Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011512Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17AH5481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $17.530 |
| 10+ | $16.770 |
Price for:Each
Minimum: 1
Multiple: 1
$17.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011512Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17AH5481
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial60CFM
Bearing TypeVapo Bearing
Air Flow - CFM60CFM
Noise Rating44.7dBA
Power Rating4.32W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Flow Rate - Imperial
60CFM
Air Flow - CFM
60CFM
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Supply Voltage
24VDC
Voltage Type
DC
External Depth
25mm
Bearing Type
Vapo Bearing
Noise Rating
44.7dBA
Rated Speed
4800rpm
Current Rating
180mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
