
| Quantity | Price |
|---|---|
| 200+ | $8.100 |
Product Information
Product Overview
MC011511 DC axial fan uses single-phase, 4-pole brushless DC motors to generate airflow. It is characterized by its axial flow design, where air is drawn parallel to the axis of the fan blades and expelled in the same direction. It comes with a vapo bearing system and certified frame material ensuring durability. DC axial fans are commonly used for cooling electronic equipment, ventilation systems, and other applications where a steady and continuous airflow is required.
- Single phase, 4-poles brushless DC motor
- Rated speed of 6100 RPM
- Counter-clockwise direction of rotation viewed from front of fan blade
- Air flow rate of 17 CFM
- Insulation resistance of 10Mohm at 500VDC
- Low power consumption of 1.01W
- Operating voltage range of 8VDC to 27.6VDC
- Long life time of 60,000 hours
- Wide operating temperature range from -10°C to +70°C
- UL94V-0 certified thermoplastic PBT frame material
Applications
Industrial, Thermal Management, HVAC, Heating and Ventilation
Contents
x1 Fan blower, 50mm × 15mm.
Notes
Thermoplastic PBT, UL94V-0 certified material.
Technical Specifications
24V
Square
50mm
17CFM
17CFM
1.01W
2 Lead Wires
-
-
24VDC
DC
15mm
Vapo Bearing
33dBA
6100rpm
42mA
-
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
