Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011509Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5478
Your Part Number
339 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.630 |
| 10+ | $8.970 |
| 20+ | $8.550 |
Price for:Each
Minimum: 1
Multiple: 1
$9.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011509Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5478
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size35mm
External Depth10mm
Flow Rate - Imperial6.5CFM
Bearing TypeVapo Bearing
Air Flow - CFM6.5CFM
Noise Rating21.8dBA
Power Rating400mW
Rated Speed7500rpm
Power Connection Type2 Lead Wires
Current Rating80mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
35mm
Flow Rate - Imperial
6.5CFM
Air Flow - CFM
6.5CFM
Power Rating
400mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Vapo Bearing
Noise Rating
21.8dBA
Rated Speed
7500rpm
Current Rating
80mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
