Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5470
Your Part Number
35 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $10.510 |
| 10+ | $9.820 |
| 20+ | $9.380 |
Price for:Each
Minimum: 1
Multiple: 1
$10.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011500Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17AH5470
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage5VDC
Fan Frame Size25mm
External Depth10mm
Flow Rate - Imperial3.5CFM
Bearing TypeVapo Bearing
Air Flow - CFM3.5CFM
Noise Rating23dBA
Power Rating530mW
Rated Speed13000rpm
Power Connection Type2 Lead Wires
Current Rating105mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
25mm
Flow Rate - Imperial
3.5CFM
Air Flow - CFM
3.5CFM
Power Rating
530mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Fan Frame Type
Square
Supply Voltage
5VDC
External Depth
10mm
Bearing Type
Vapo Bearing
Noise Rating
23dBA
Rated Speed
13000rpm
Current Rating
105mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
