Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011496Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17AH5467
Your Part Number
151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.830 |
| 10+ | $6.380 |
| 20+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011496Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17AH5467
Technical Datasheet
Supply Voltage VDC5V
Voltage TypeDC
Supply Voltage5VDC
Fan Frame TypeSquare
Fan Frame Size50mm
External Depth10mm
Flow Rate - Imperial11CFM
Bearing TypeVapo Bearing
Air Flow - CFM11CFM
Noise Rating25.6dBA
Power Rating430mW
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating85mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Supply Voltage
5VDC
Fan Frame Size
50mm
Flow Rate - Imperial
11CFM
Air Flow - CFM
11CFM
Power Rating
430mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Vapo Bearing
Noise Rating
25.6dBA
Rated Speed
4800rpm
Current Rating
85mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
