Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011492Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH5463
Your Part Number
27 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.550 |
| 10+ | $6.120 |
| 20+ | $5.850 |
Price for:Each
Minimum: 1
Multiple: 1
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011492Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH5463
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial7.7CFM
Bearing TypeSleeve Bearing
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating760mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating63mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
40mm
Flow Rate - Imperial
7.7CFM
Air Flow - CFM
7.7CFM
Power Rating
760mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Voltage Type
DC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Sleeve Bearing
Noise Rating
21dBA
Rated Speed
6000rpm
Current Rating
63mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
