Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC011490Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17AH5461
Your Part Number
187 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.120 |
| 10+ | $5.770 |
| 20+ | $5.230 |
| 50+ | $4.880 |
Price for:Each
Minimum: 1
Multiple: 1
$6.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC011490Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.17AH5461
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Flow Rate - Imperial7.1CFM
Bearing TypeSleeve Bearing
Air Flow - CFM7.1CFM
Noise Rating23dBA
Power Rating600mW
Rated Speed6100rpm
Power Connection Type2 Lead Wires
Current Rating120mA
IP Rating-
Air Flow - m3/min-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
7.1CFM
Air Flow - CFM
7.1CFM
Power Rating
600mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Bearing Type
Sleeve Bearing
Noise Rating
23dBA
Rated Speed
6100rpm
Current Rating
120mA
Air Flow - m3/min
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
