Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011362
Newark Part No.94AC7750
Product RangeMP USB Mains Chargers
Your Part Number
447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.810 |
| 25+ | $28.670 |
| 50+ | $27.010 |
| 100+ | $26.300 |
| 250+ | $25.590 |
Price for:Each
Minimum: 1
Multiple: 1
$30.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC011362
Newark Part No.94AC7750
Product RangeMP USB Mains Chargers
Power Supply ApplicationsITE, Household, Laboratory & Medical
No. of Outputs5 Output
Output Power Max42W
Output Voltage - Output 15VDC
Output Current - Output 13A
Output Voltage - Output 29VDC
Output Current - Output 23A
Output ConnectorUSB Type A / USB Type C
Output Voltage - Output 312VDC
Output Current - Output 33A
Power Supply Output TypeFixed
Input Voltage VAC100V AC to 240V AC
Product RangeMP USB Mains Chargers
Plug TypeUK Type G
External WidthUK
SVHCLead (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Household, Laboratory & Medical
Output Power Max
42W
Output Current - Output 1
3A
Output Current - Output 2
3A
Output Voltage - Output 3
12VDC
Power Supply Output Type
Fixed
Product Range
MP USB Mains Chargers
External Width
UK
No. of Outputs
5 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
9VDC
Output Connector
USB Type A / USB Type C
Output Current - Output 3
3A
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK Type G
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate