Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC01004
Newark Part No.71Y9194
Technical Datasheet
Breadboard TypeSolderless Breadboard
Board TypeBreadboard / Solderless
Board MaterialABS (Acrylonitrile Butadiene Styrene)
Total Number of Tie Points2420Tie Points
Hole Diameter0.8mm
No. of Distribution Strips / Buses5Bus Strips
No. of Terminal Strips3 Terminal Strips
Board Dimensions (L x W) - Imperial-
External Width185mm
Board Thickness10mm
Board Dimensions (L x W) - Metric-
SVHCNo SVHC (14-Jun-2023)
Product Overview
- 3x 640 Contact terminal strip
- 5x 100 Contact distribution strips
- Four binding posts
- Solid aluminum base with rubber feet
- Phosphor bronze / nickel plated spring contacts
- Insertion Range: 20-29AWG(Ø0.3-0.8mm)
- Material - ABS plastic
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Breadboard Type
Solderless Breadboard
Board Material
ABS (Acrylonitrile Butadiene Styrene)
Hole Diameter
0.8mm
No. of Terminal Strips
3 Terminal Strips
External Width
185mm
Board Dimensions (L x W) - Metric
-
Board Type
Breadboard / Solderless
Total Number of Tie Points
2420Tie Points
No. of Distribution Strips / Buses
5Bus Strips
Board Dimensions (L x W) - Imperial
-
Board Thickness
10mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
