Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002970Copy
Newark Part No.71AC4520
Technical Datasheet
Lubricant TypeCarbon Conductive Grease
Dispensing MethodTube
Volume76.2ml
Weight-
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
MC002970 is a carbon-filled, economical, electrically conductive grease. It lubricates, reduces contact resistance, repels moisture, inhibits corrosion and prevents static build-up. It is excellent for ground connections, rotating connections, rotary switches, variable capacitors, roller inductors, roller bearings, slip rings, slide connectors and potentiometers.
- Improves electrical connections between irregular, pitted or corroded surfaces
- Ensures electrical contact between loose or vibrating parts
- Extends the life of contacts
- Safe on plastics
- MC002970 paste improves electrical conductivity between electrical contacts and inhibits corrosion
- 5 year of shelf life
Technical Specifications
Lubricant Type
Carbon Conductive Grease
Volume
76.2ml
Product Range
-
Dispensing Method
Tube
Weight
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
