Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002833
Newark Part No.67AC6057
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002833
Newark Part No.67AC6057
Technical Datasheet
Connector Type ANEMA 5-15P
Connector to ConnectorNEMA 5-15P to IEC 60320 C13
Cable Length - Metric1.83m
Connector Type BIEC 60320 C13
Current Rating15A
Voltage Rating125VAC
Jacket ColorBlack
Product Range-
Cable Length - Imperial6ft
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
NEMA 5-15P
Cable Length - Metric
1.83m
Current Rating
15A
Jacket Color
Black
Cable Length - Imperial
6ft
Connector to Connector
NEMA 5-15P to IEC 60320 C13
Connector Type B
IEC 60320 C13
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Alternatives for MC002833
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate