Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002787
Newark Part No.63AC8788
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.040 |
| 250+ | $3.720 |
| 500+ | $3.310 |
| 1000+ | $3.040 |
Price for:Each
Minimum: 200
Multiple: 200
$808.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002787
Newark Part No.63AC8788
Technical Datasheet
Battery Voltage3.6V
Battery Size Code-
Battery Technology-
External Diameter14.5mm
Battery Capacity2.4Ah
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-mm
Battery Type / Size-
External Depth-mm
Weight22g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Voltage
3.6V
Battery Technology
-
Battery Capacity
2.4Ah
Battery Terminals
Raised Positive and Flat Negative
External Width
-mm
External Depth
-mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
-
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
1
Battery Type / Size
-
Weight
22g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate