Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002737
Newark Part No.58AC7776
Your Part Number
Technical Datasheet
1,611 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.950 |
| 25+ | $3.780 |
| 100+ | $3.350 |
| 250+ | $3.070 |
| 500+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$3.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002737
Newark Part No.58AC7776
Technical Datasheet
Connector to ConnectorType A Plug to Mini Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric1m
Connector BMini USB Type B Plug
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002737 is a versatile USB cable engineered for reliable data transfer and device connectivity. Featuring a USB Type A plug on one end and a Mini Type B plug on the other, this cable supports USB 2.0 standards, ensuring efficient high-speed communication with a convenient length of 1m (3.28ft) and a sleek black finish, it is ideal for connecting peripherals to computers and other compatible devices in both home and office settings.
- USB 2.0 compatibility: ensures reliable, high-speed data transfer
- Type A to mini Type B: perfect for connecting desktops, laptops, and various peripherals
- 1m (3.28ft) length: offers ample reach for flexible connectivity
- Sleek black design: provides a professional appearance and durable construction
- Versatile application: ideal for data syncing, peripheral connections, and device charging
Technical Specifications
Connector to Connector
Type A Plug to Mini Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
Mini USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate