Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002726
Newark Part No.58AC7765
Your Part Number
Technical Datasheet
250 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 25+ | $3.250 |
| 100+ | $2.880 |
| 250+ | $2.640 |
| 500+ | $2.540 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC002726
Newark Part No.58AC7765
Technical Datasheet
Connector to ConnectorType A Plug to Micro Type B Plug
Connector AUSB Type A Plug
Cable Length - Metric1m
Connector BMicro USB Type B Plug
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MC002726 is a 1meter (3.28feet) USB 2.0 cable featuring a Type A plug on one end and a Micro Type B plug on the other. This black cable is ideal for connecting devices such as smartphones, cameras, and other peripherals to USB-enabled computers or chargers. Offering reliable data transfer and charging capabilities, it ensures stable connections and is perfect for everyday use in home or office environments.
- Connector A: USB Type A Plug
- Connector B: micro USB type B plug
- Connector to connector: type A plug to micro type B plug
- Cable length - metric: 1m
- USB 2.0 standard
Technical Specifications
Connector to Connector
Type A Plug to Micro Type B Plug
Cable Length - Metric
1m
Cable Length - Imperial
3.3ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector B
Micro USB Type B Plug
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate