Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002713Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0117
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 56+ | $7.630 |
| 100+ | $7.120 |
| 250+ | $6.460 |
Price for:Each
Minimum: 56
Multiple: 56
$427.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002713Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0117
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial39.5CFM
Bearing TypeVapo Bearing
Flow Rate - Metric1.118m³/min
Air Flow - CFM39.5CFM
Noise Rating28dBA
Power Rating1.05W
Rated Speed2400rpm
Power Connection Type2 Lead Wires
Current Rating87mA
IP Rating-
Air Flow - m3/min1.118m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
92mm
Flow Rate - Imperial
39.5CFM
Flow Rate - Metric
1.118m³/min
Noise Rating
28dBA
Rated Speed
2400rpm
Current Rating
87mA
Air Flow - m3/min
1.118m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Vapo Bearing
Air Flow - CFM
39.5CFM
Power Rating
1.05W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
