Print Page
Image is for illustrative purposes only. Please refer to product description.

Unable to Retrieve Availability Information
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002711Copy
Newark Part No.57AC0115
Technical Datasheet
Supply Voltage VDC24V
Supply Voltage24VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial37CFM
Air Flow - CFM37CFM
Flow Rate - Metric1.04m³/min
Noise Rating30dBA
Power Rating1.4W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating58mA
IP Rating-
Air Flow - m3/min1.04m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC002711 from Multicomp is a 24V DC 80x80x25mm axial fan with a flow rate of 37cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Vapo Bearing
Air Flow - CFM
37CFM
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
58mA
Air Flow - m3/min
1.04m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
24VDC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
37CFM
Flow Rate - Metric
1.04m³/min
Power Rating
1.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
