Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002708
Newark Part No.57AC0112
Your Part Number
Technical Datasheet
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $7.30 |
| 10+ | $6.85 |
| 20+ | $6.56 |
Price for:Each
Minimum: 1
Multiple: 1
$7.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002708
Newark Part No.57AC0112
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial37CFM
Bearing TypeVapo Bearing
Flow Rate - Metric1.04m³/min
Air Flow - CFM37CFM
Noise Rating30dBA
Power Rating1.28W
Rated Speed2900rpm
Power Connection Type2 Lead Wires
Current Rating106mA
IP Rating-
Air Flow - m3/min1.04m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC002708 from Multicomp is a 12V DC 80x80x25mm axial fan with a flow rate of 37cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
37CFM
Flow Rate - Metric
1.04m³/min
Noise Rating
30dBA
Rated Speed
2900rpm
Current Rating
106mA
Air Flow - m3/min
1.04m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
25mm
Bearing Type
Vapo Bearing
Air Flow - CFM
37CFM
Power Rating
1.28W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate