Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC002707Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 57AC0111 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 200+ | $9.010 |
Price for:Each
Minimum: 200
Multiple: 200
$1,802.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC002707Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 57AC0111 |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Supply Voltage | 24VDC |
| Fan Frame Type | Square |
| Voltage Type | DC |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Vapo Bearing |
| Flow Rate - Imperial | 19.3CFM |
| Air Flow - CFM | 19.3CFM |
| Flow Rate - Metric | 0.55m³/min |
| Noise Rating | 22dBA |
| Power Rating | 920mW |
| Rated Speed | 3800rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 38mA |
| IP Rating | - |
| Air Flow - m3/min | 0.55m³/min |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The MC002707 from Multicomp is a 24V DC 60x60x25mm axial fan with a flow rate of 19.3cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| Bearing Type | Vapo Bearing |
| Air Flow - CFM | 19.3CFM |
| Noise Rating | 22dBA |
| Rated Speed | 3800rpm |
| Current Rating | 38mA |
| Air Flow - m3/min | 0.55m³/min |
| SVHC | No SVHC (27-Jun-2024) |
| Supply Voltage | 24VDC |
|---|---|
| Voltage Type | DC |
| External Depth | 25mm |
| Flow Rate - Imperial | 19.3CFM |
| Flow Rate - Metric | 0.55m³/min |
| Power Rating | 920mW |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
