Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC002706Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 57AC0110 |
| Product Range | Multicomp Pro Axial Fans |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
| 10+ | $8.800 |
| 20+ | $8.400 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC002706Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | 57AC0110 |
| Product Range | Multicomp Pro Axial Fans |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Vapo Bearing |
| Air Flow - CFM | 23.5CFM |
| Noise Rating | 27dBA |
| Power Rating | 1.4W |
| Rated Speed | 4500rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 58mA |
| IP Rating | - |
| Air Flow - m3/min | 0.665m³/min |
| Product Range | Multicomp Pro Axial Fans |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
This MC002706 compact DC axial fan, measuring 60mm x 60mm x 25mm, features a single-phase, 4-pole brushless DC motor for reliable and efficient operation. Designed to operate within a voltage range of 8 to 27.6V DC, it consumes minimal power with a rated current of 50mA and power consumption of 1.20W. This fan is ideal for cooling applications in various electronic devices, offering robust performance with a maximum current of 58mA and power consumption of 1.40W.
- Rated Voltage: 24V DC
- Rated Current: 50mA / Max. 58mA
- Rated Power Consumption: 1.20W / Max. 1.40W
- Safety Power Consumption: 1.25W
- Operating Voltage Range: 8 to 27.6V DC
- Starting Voltage: 8V DC (25° C Power ON/OFF)
- Operating Temperature Range: -10°C to +70°C
Applications
Temperature, Heating and Ventilation, Environmental, Instrumentation
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Vapo Bearing |
| Noise Rating | 27dBA |
| Rated Speed | 4500rpm |
| Current Rating | 58mA |
| Air Flow - m3/min | 0.665m³/min |
| SVHC | No SVHC (27-Jun-2024) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 23.5CFM |
| Power Rating | 1.4W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | Multicomp Pro Axial Fans |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
