Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002705Copy
Newark Part No.57AC0109
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeVapo Bearing
Flow Rate - Imperial27CFM
Flow Rate - Metric0.765m³/min
Air Flow - CFM27CFM
Noise Rating31.2dBA
Power Rating1.8W
Rated Speed5200rpm
Power Connection Type3 Lead Wires
Current Rating150mA
IP Rating-
Air Flow - m3/min0.765m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC002705 from Multicomp is a 12V DC 60x60x25mm axial fan with a flow rate of 27cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.765m³/min
Noise Rating
31.2dBA
Rated Speed
5200rpm
Current Rating
150mA
Air Flow - m3/min
0.765m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Flow Rate - Imperial
27CFM
Air Flow - CFM
27CFM
Power Rating
1.8W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
