Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002703Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.57AC0107
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 200+ | $8.530 |
Price for:Each
Minimum: 200
Multiple: 200
$1,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002703Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.57AC0107
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial19CFM
Flow Rate - Metric0.54m³/min
Air Flow - CFM19CFM
Noise Rating28dBA
Power Rating900W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating75mA
IP Rating-
Air Flow - m3/min0.54m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC002703 from Multicomp is a 12V DC 60x60x20mm axial fan with a flow rate of 19cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.54m³/min
Noise Rating
28dBA
Rated Speed
4200rpm
Current Rating
75mA
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
19CFM
Air Flow - CFM
19CFM
Power Rating
900W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
