Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002702Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0106
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 200+ | $8.530 |
Price for:Each
Minimum: 200
Multiple: 200
$1,706.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002702Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0106
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth20mm
Bearing TypeVapo Bearing
Flow Rate - Imperial23CFM
Air Flow - CFM23CFM
Flow Rate - Metric0.651m³/min
Noise Rating33.5dBA
Power Rating1.38W
Rated Speed5000rpm
Power Connection Type2 Lead Wires
Current Rating115mA
IP Rating-
Air Flow - m3/min0.651m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Bearing Type
Vapo Bearing
Air Flow - CFM
23CFM
Noise Rating
33.5dBA
Rated Speed
5000rpm
Current Rating
115mA
Air Flow - m3/min
0.651m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
20mm
Flow Rate - Imperial
23CFM
Flow Rate - Metric
0.651m³/min
Power Rating
1.38W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
