Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002700Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0104
Your Part Number
810 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.010 |
| 10+ | $8.420 |
| 20+ | $8.040 |
Price for:Each
Minimum: 1
Multiple: 1
$9.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002700Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0104
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size60mm
External Depth15mm
Flow Rate - Imperial30.4CFM
Bearing TypeVapo Bearing
Air Flow - CFM30.4CFM
Flow Rate - Metric0.86m³/min
Noise Rating36.2dBA
Power Rating2.56W
Rated Speed5400rpm
Power Connection Type3 Lead Wires
Current Rating213mA
IP Rating-
Air Flow - m3/min0.86m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC002700 from Multicomp is a 12V DC 40x40x15mm axial fan with a flow rate of 30.4cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
60mm
Flow Rate - Imperial
30.4CFM
Air Flow - CFM
30.4CFM
Noise Rating
36.2dBA
Rated Speed
5400rpm
Current Rating
213mA
Air Flow - m3/min
0.86m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
15mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.86m³/min
Power Rating
2.56W
Power Connection Type
3 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
