Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC002688Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0092
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $7.800 |
Price for:Each
Minimum: 200
Multiple: 200
$1,560.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002688Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57AC0092
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial7.7CFM
Bearing TypeVapo Bearing
Flow Rate - Metric0.218m³/min
Air Flow - CFM7.7CFM
Noise Rating21dBA
Power Rating620mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating124mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MC002688 from Multicomp is 5V DC axial fan with vapo bearing and wire leaded power connection.
- 6000RPM Speed rating
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
40mm
Flow Rate - Imperial
7.7CFM
Flow Rate - Metric
0.218m³/min
Noise Rating
21dBA
Rated Speed
6000rpm
Current Rating
124mA
Air Flow - m3/min
0.218m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
20mm
Bearing Type
Vapo Bearing
Air Flow - CFM
7.7CFM
Power Rating
620mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
