Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC002564
Newark Part No.56AC7734
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002564
Newark Part No.56AC7734
Technical Datasheet
Potting Compound TypePUR (Polyurethane)
Dispensing MethodPacket
Compound ColourWhite
Volume-
Weight250g
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
This is a white two-part, room temperature curing polyurethane system designed for potting and encapsulation of electronics. The cured resin system exhibits a high degree of toughness. This is suited to applications with stringent temperature cycling protecting the device.
- White PU Resin
- Protects Electronics
- Tough Resin
- Excellent performance through temperature cycling
- Ready to mix pack 250G
Technical Specifications
Potting Compound Type
PUR (Polyurethane)
Compound Colour
White
Weight
250g
SVHC
No SVHC (16-Jul-2019)
Dispensing Method
Packet
Volume
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate