Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.480 |
| 5+ | $30.300 |
| 10+ | $27.350 |
Price for:Each
Minimum: 1
Multiple: 1
$32.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002217Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.47AC1505
Product RangeG1XX
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminium
External Height - Metric30mm
External Width - Metric120mm
External Depth - Metric63.5mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial4.72"
External Depth - Imperial2.5"
Product RangeG1XX
SVHCNo SVHC (17-Jan-2023)
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
30mm
External Depth - Metric
63.5mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.72"
Product Range
G1XX
Configurable
No
Enclosure Material
Extruded Aluminium
External Width - Metric
120mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
2.5"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for MC002217
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate

