Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001820
Newark Part No.27AC8511
Product RangeMC001
Your Part Number
Technical Datasheet
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 250+ | $1.050 |
| 500+ | $0.940 |
| 1000+ | $0.846 |
| 5000+ | $0.773 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001820
Newark Part No.27AC8511
Product RangeMC001
Technical Datasheet
No. of Rows2 Row
No. of Positions6Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing8.2mm
Rated Current20A
Rated Voltage600V
Product RangeMC001
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MC001820 from Multicomp Pro is a H type dual-row, 8.2mm pitch terminal block with 6 poles. Suitable for wire size range from 12AWG to 22AWG.
- Current rating is 20A, voltage rating is 600V
- Stripped length range from 4.5mm to 5.5mm
- Maximum continuous working temperature is 105°C
- Operation temperature range from -30°C to +85°C
- Minimum insulation withstand voltage is 2000VAC
- Insulation resistance is greater than 2000Mohm at 500VDC
- White colour PA66(UL94-V2) insulation
- Steel with zinc plated screw, brass with nickel plated cage clamp
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
8.2mm
Rated Voltage
600V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
MC001
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate