Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001815
Newark Part No.24AC9542
Your Part Number
Technical Datasheet
85 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.010 |
| 50+ | $4.860 |
| 100+ | $4.720 |
| 250+ | $4.570 |
| 500+ | $4.420 |
Price for:Each
Minimum: 1
Multiple: 1
$5.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001815
Newark Part No.24AC9542
Technical Datasheet
Tape TypeHazard
Tape Backing MaterialPVC (Polyvinyl Chloride)
Adhesive Type-
Tape Length - Metric25m
Tape Length - Imperial82ft
Tape ColourBlack, Yellow
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial82ft
Roll Length - Metric25m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Tape Type
Hazard
Adhesive Type
-
Tape Length - Imperial
82ft
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
25m
Tape Width - Metric
50mm
SVHC
No SVHC (21-Jan-2025)
Tape Backing Material
PVC (Polyvinyl Chloride)
Tape Length - Metric
25m
Tape Colour
Black, Yellow
Roll Length - Imperial
82ft
Tape Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate