Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001810Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC5053
Your Part Number
310 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.940 |
| 25+ | $4.650 |
| 50+ | $4.310 |
| 100+ | $4.080 |
| 250+ | $3.780 |
| 500+ | $3.450 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001810Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.24AC5053
Technical Datasheet
Wire Gauge22AWG
Jacket ColorMulti-coloured
Kit Contents140x Jumper Wires (Assorted Lengths)
Product Range-
SVHCTo Be Advised
Product Overview
The MC001810 from Multicomp is a 140 pieces hard jumper wire. Jumper wires are used to complete electrical continuity between two points.
- 22AWG single conductor
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
2mm bare wire (10pieces), 5mm red wire (10pieces), 7mm orange wire (10pieces), 10mm yellow wire (10pieces), 12mm green wire (10pieces), 15mm blue wire (10pieces), 17mm purple wire (10pieces), 20mm grey wire (10pieces), 22mm white wire (10pieces), 25mm brown wire (10pieces), 50mm red wire (10pieces), 75mm orange wire (10pieces), 100mm yellow wire (10pieces), 125mm green wire (10pieces).
Technical Specifications
Wire Gauge
22AWG
Kit Contents
140x Jumper Wires (Assorted Lengths)
SVHC
To Be Advised
Jacket Color
Multi-coloured
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
