Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001621
Newark Part No.14AC8512
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001621
Newark Part No.14AC8512
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial53CFM
Air Flow - CFM53CFM
Flow Rate - Metric90.1m³/h
Noise Rating44.5dBA
Power Rating3.29W
Rated Speed4200rpm
Power Connection Type2 Lead Wires
Current Rating137mA
IP RatingIP68
Air Flow - m3/min1.51m³/min
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
53CFM
Noise Rating
44.5dBA
Rated Speed
4200rpm
Current Rating
137mA
Air Flow - m3/min
1.51m³/min
SVHC
No SVHC (08-Jul-2021)
Voltage Type
DC
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
53CFM
Flow Rate - Metric
90.1m³/h
Power Rating
3.29W
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate