Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001612Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8503
Your Part Number
33 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $34.470 |
| 10+ | $32.440 |
| 50+ | $29.270 |
| 100+ | $27.240 |
| 250+ | $24.640 |
Price for:Each
Minimum: 1
Multiple: 1
$34.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001612Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8503
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeCircular
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size84.9mm
External Depth15.4mm
Flow Rate - Imperial9.8CFM
Bearing TypeBall Bearing
Flow Rate - Metric0.277m³/min
Air Flow - CFM9.8CFM
Noise Rating17.1dBA
Power Rating480mW
Rated Speed2200rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP68
Air Flow - m3/min0.277m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
84.9mm
Flow Rate - Imperial
9.8CFM
Flow Rate - Metric
0.277m³/min
Noise Rating
17.1dBA
Rated Speed
2200rpm
Current Rating
-
Air Flow - m3/min
0.277m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Circular
Voltage Type
DC
External Depth
15.4mm
Bearing Type
Ball Bearing
Air Flow - CFM
9.8CFM
Power Rating
480mW
Power Connection Type
2 Lead Wires
IP Rating
IP68
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
