Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001599Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8490
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 50+ | $40.390 |
| 100+ | $37.690 |
| 250+ | $34.230 |
Price for:Each
Minimum: 50
Multiple: 50
$2,019.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001599Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8490
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial75CFM
Flow Rate - Metric127.5m³/h
Air Flow - CFM75CFM
Noise Rating47dBA
Power Rating5.28W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating220mA
IP RatingIP56
Air Flow - m3/min2.125m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Flow Rate - Metric
127.5m³/h
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
220mA
Air Flow - m3/min
2.125m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Voltage Type
DC
External Depth
25mm
Flow Rate - Imperial
75CFM
Air Flow - CFM
75CFM
Power Rating
5.28W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
