Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001593Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8484
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $40.680 |
| 10+ | $38.360 |
| 50+ | $34.740 |
| 100+ | $32.420 |
| 250+ | $29.450 |
Price for:Each
Minimum: 1
Multiple: 1
$40.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001593Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.14AC8484
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth25mm
Flow Rate - Imperial75CFM
Bearing TypeBall Bearing
Air Flow - CFM75CFM
Flow Rate - Metric127.5m³/h
Noise Rating47dBA
Power Rating4.72W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating393mA
IP RatingIP56
Air Flow - m3/min2.125m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
92mm
Flow Rate - Imperial
75CFM
Air Flow - CFM
75CFM
Noise Rating
47dBA
Rated Speed
4500rpm
Current Rating
393mA
Air Flow - m3/min
2.125m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
127.5m³/h
Power Rating
4.72W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
