Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001590Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC8481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $40.680 |
| 10+ | $38.360 |
| 50+ | $34.740 |
| 100+ | $32.420 |
| 250+ | $29.450 |
Price for:Each
Minimum: 1
Multiple: 1
$40.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001590Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.14AC8481
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth32mm
Flow Rate - Imperial59.4CFM
Bearing TypeBall Bearing
Air Flow - CFM59.4CFM
Flow Rate - Metric100.98m³/h
Noise Rating45.2dBA
Power Rating3.72W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating310mA
IP RatingIP56
Air Flow - m3/min1.683m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Flow Rate - Imperial
59.4CFM
Air Flow - CFM
59.4CFM
Noise Rating
45.2dBA
Rated Speed
4800rpm
Current Rating
310mA
Air Flow - m3/min
1.683m³/min
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC
Fan Frame Type
Square
External Depth
32mm
Bearing Type
Ball Bearing
Flow Rate - Metric
100.98m³/h
Power Rating
3.72W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
