Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoMC001581Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.14AC8472
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 50+ | $40.250 |
| 100+ | $37.560 |
| 250+ | $34.110 |
Price for:Each
Minimum: 50
Multiple: 50
$2,012.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001581Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.14AC8472
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Supply Voltage24VDC
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Flow Rate - Imperial60CFM
Bearing TypeBall Bearing
Air Flow - CFM60CFM
Flow Rate - Metric102m³/h
Noise Rating47.5dBA
Power Rating4.8W
Rated Speed4800rpm
Power Connection Type2 Lead Wires
Current Rating200mA
IP RatingIP56
Air Flow - m3/min1.7m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
24V
Supply Voltage
24VDC
Fan Frame Size
80mm
Flow Rate - Imperial
60CFM
Air Flow - CFM
60CFM
Noise Rating
47.5dBA
Rated Speed
4800rpm
Current Rating
200mA
Air Flow - m3/min
1.7m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Fan Frame Type
Square
External Depth
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
102m³/h
Power Rating
4.8W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
