Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001560Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 15AC7653 |
| Product Range | Deluxe Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 500+ | $4.920 |
| 1000+ | $4.520 |
Price for:Each
Minimum: 500
Multiple: 500
$2,460.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001560Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 15AC7653 |
| Product Range | Deluxe Series |
| Technical Datasheet | |
| Product Range | Deluxe Series |
| D Sub Shell Size | DA |
| Cable Exit Angle | 180° |
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
| SVHC | No SVHC (07-Jul-2017) |
Product Overview
The MC001560 is a 15-pin D-sub Metalized Cover made up of chrome-plated ABS compound for use with D-sub connectors. Comes as a kit including #4-40 UNC screws.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| Product Range | Deluxe Series |
|---|---|
| Cable Exit Angle | 180° |
| SVHC | No SVHC (07-Jul-2017) |
| D Sub Shell Size | DA |
|---|---|
| Connector Body Material | ABS (Acrylonitrile Butadiene Styrene) Body |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Jul-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
