Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC001556
Newark Part No.15AC7649
Your Part Number
Technical Datasheet
460 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.92 |
| 100+ | $10.66 |
| 250+ | $9.80 |
| 500+ | $9.02 |
| 1000+ | $8.42 |
Price for:Each
Minimum: 1
Multiple: 1
$12.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Cable Exit Angle
90°
SVHC
No SVHC (07-Jul-2017)
D Sub Shell Size
DE
Connector Body Material
Zinc Alloy Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability