Print Page
Image is for illustrative purposes only. Please refer to product description.

1,062 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.140 |
| 250+ | $2.390 |
| 500+ | $2.140 |
| 1000+ | $1.930 |
| 5000+ | $1.790 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$3.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
No SVHC (07-Jul-2017)
Screw Length
48.3mm
Thread Size - Imperial
4-40 UNC
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
