Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001549Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AM5933 |
| Your Part Number | |
| Technical Datasheet |
499 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.120 |
| 2+ | $16.160 |
| 5+ | $14.960 |
| 10+ | $13.240 |
| 25+ | $12.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$18.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP |
|---|---|
| Manufacturer Part No | MC001549Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 16AM5933 |
| Technical Datasheet | |
| Accessory Type | Strain Relief Boot |
| For Use With | RJ45 Modular Connectors |
| No. of Positions | 1Positions |
| Strain Relief Material | PVC (Polyvinylchloride) |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Accessory Type | Strain Relief Boot |
|---|---|
| No. of Positions | 1Positions |
| Product Range | - |
| For Use With | RJ45 Modular Connectors |
|---|---|
| Strain Relief Material | PVC (Polyvinylchloride) |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
