Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001513
Newark Part No.06AC6112
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.880 |
| 100+ | $1.560 |
| 250+ | $1.440 |
| 500+ | $1.340 |
| 1000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001513
Newark Part No.06AC6112
Technical Datasheet
No. of Contacts8Contacts
Pin Diameter-
Connector MountingCable Mount
Contact Plating-
Connector Body MaterialZinc Body
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
No. of Contacts
8Contacts
Pin Diameter
-
Contact Plating
-
Product Range
-
Gender
Receptacle
Connector Mounting
Cable Mount
Connector Body Material
Zinc Body
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate