Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001507
Newark Part No.06AC2409
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001507
Newark Part No.06AC2409
Technical Datasheet
Connector to ConnectorSMA RP Plug to N-Type Jack
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm
Connector Type AN Straight Jack
Connector Type BSMA RP Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector to Connector
SMA RP Plug to N-Type Jack
Cable Length - Metric
100mm
Connector Type A
N Straight Jack
Impedance
50ohm
Product Range
-
Cable Length - Imperial
3.9"
Coaxial Cable Type
1.37mm
Connector Type B
SMA RP Straight Plug
Jacket Color
Black
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate