Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001467
Newark Part No.03AC3069
Your Part Number
Technical Datasheet
127 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 10+ | $1.530 |
| 25+ | $1.430 |
Price for:Each
Minimum: 1
Multiple: 1
$1.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001467
Newark Part No.03AC3069
Technical Datasheet
Connector TypeSMC Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationThrough Hole Right Angle
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact Plating-
Frequency Max-
Connector MountingPCB Mount
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type
SMC Coaxial
Coaxial Termination
Through Hole Right Angle
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
Lead (17-Jan-2023)
Connector Body Style
Right Angle Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate