Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001466
Newark Part No.03AC3068
Your Part Number
Technical Datasheet
552 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.850 |
| 5+ | $4.660 |
| 10+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$5.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC001466
Newark Part No.03AC3068
Technical Datasheet
Connector Body StyleStraight Plug
Coaxial TerminationClamp
Impedance-
Coaxial Cable Type-
Contact MaterialCopper
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
-
Contact Material
Copper
Frequency Max
-
Product Range
-
Coaxial Termination
Clamp
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate