New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Cable, Wire & Cable Assemblies
                                                                                                  3. Cable Assemblies
                                                                                                  4. RF Coaxial Cable Assemblies
                                                                                                  Print Page

                                                                                                  MC001022

                                                                                                  Cable Length - Imperial:7.9"

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MC001022
                                                                                                  MULTICOMP PRO MC001022
                                                                                                  MULTICOMP PRO MC001022
                                                                                                  MULTICOMP PRO MC001022
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC001022
                                                                                                  Newark Part No.75Y1669
                                                                                                  Product RangeSmart Cable Assemblies Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMC001022
                                                                                                  Newark Part No.75Y1669
                                                                                                  Product RangeSmart Cable Assemblies Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Cable Length - Imperial7.9"
                                                                                                  Connector to ConnectorSMA RP Bulkhead Jack to NGFF
                                                                                                  Cable Length - Metric200mm
                                                                                                  Coaxial Cable Type1.13mm
                                                                                                  Connector Type ARP-SMA Bulkhead Jack
                                                                                                  Connector Type BNGFF
                                                                                                  Impedance50ohm
                                                                                                  Jacket ColorWhite
                                                                                                  Product RangeSmart Cable Assemblies Series
                                                                                                  SVHCNo SVHC (07-Jul-2017)

                                                                                                  Product Overview

                                                                                                  The MC001022 is a 200mm RF coaxial cable assembly with waterproof IP67 RP-SMA bulkhead antenna jack to M.2 (NGFF/MHF-4) antenna connector.

                                                                                                  • IP67 Sealed outdoor waterproof RP-SMA bulkhead panel RF antenna connector
                                                                                                  • M.2 (Next Generation Form Factor [NGFF]/MHF-4) RF antenna connector
                                                                                                  • 1.13mm micro-coaxial cable (small bend-radius)
                                                                                                  • Impedance: 50 ohm
                                                                                                  • Frequency range: DC to 3 GHz
                                                                                                  • Working voltage: 60Vrms max.
                                                                                                  • Dielectric withstanding voltage: 200Vrms max.
                                                                                                  • Insulator resistance: 500Mohm min.
                                                                                                  • VSWR: 1.4 : 1 max.
                                                                                                  • Insertion loss: -1dB max.
                                                                                                  • Multicomp Pro products are rated 4.6 out of 5 stars
                                                                                                  • 12 month limited warranty *view Terms & Conditions for details
                                                                                                  • 96% of customers would recommend to a friend

                                                                                                  Applications

                                                                                                  RF Communications

                                                                                                  Technical Specifications

                                                                                                  Cable Length - Imperial

                                                                                                  7.9"

                                                                                                  Cable Length - Metric

                                                                                                  200mm

                                                                                                  Connector Type A

                                                                                                  RP-SMA Bulkhead Jack

                                                                                                  Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  Smart Cable Assemblies Series

                                                                                                  Connector to Connector

                                                                                                  SMA RP Bulkhead Jack to NGFF

                                                                                                  Coaxial Cable Type

                                                                                                  1.13mm

                                                                                                  Connector Type B

                                                                                                  NGFF

                                                                                                  Jacket Color

                                                                                                  White

                                                                                                  SVHC

                                                                                                  No SVHC (07-Jul-2017)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (07-Jul-2017)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65
                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.