Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000949
Newark Part No.42Y0539
Your Part Number
Technical Datasheet
2,718 In Stock
Need more?
224 Delivery in 1-3 Business Days(US stock)
2494 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 10+ | $2.900 |
| 25+ | $2.760 |
Price for:Each
Minimum: 1
Multiple: 1
$3.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000949
Newark Part No.42Y0539
Technical Datasheet
Connector Type AUSB 2.0 A Plug
Connector AUSB Type A Plug
Connector to ConnectorType A Plug to Micro Type B Plug
Connector Type BUSB 2.0 Micro B Plug
Connector BMicro USB Type B Plug
Cable Length - Metric1.5m
Cable Length - Imperial4.92ft
USB StandardUSB 2.0
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC000949 is a 1.5m USB 2.0 Cable, USB 2.0 A male to USB 2.0 micro B male. USB type A at one end and USB type micro B on the other end. Black PVC jacket.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Connector Type A
USB 2.0 A Plug
Connector to Connector
Type A Plug to Micro Type B Plug
Connector B
Micro USB Type B Plug
Cable Length - Imperial
4.92ft
Jacket Color
Black
Product Range
-
Connector A
USB Type A Plug
Connector Type B
USB 2.0 Micro B Plug
Cable Length - Metric
1.5m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MC000949
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate