Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000083
Newark Part No.64T3441
Your Part Number
Technical Datasheet
275 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 250+ | $1.250 |
| 500+ | $1.120 |
| 1000+ | $1.010 |
| 5000+ | $0.924 |
Price for:Each
Minimum: 1
Multiple: 1
$1.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000083
Newark Part No.64T3441
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions5Positions
Rated Current12A
Rated Voltage150V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
5Positions
Rated Voltage
150V
Product Range
-
Pitch Spacing
3.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate