Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000069
Newark Part No.64T3427
Your Part Number
Technical Datasheet
94 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.110 |
| 25+ | $1.970 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000069
Newark Part No.64T3427
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Wire Size (AWG)-
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for MC000069
1 Product Found
Product Overview
The MC000069 is a 8-way 8A right-angle Pluggable Terminal Block with green polyamide 66 insulating body, tin-plated phosphor bronze contacts and a nickel-plated steel screw. It has screw wire connection and 2000VAC minimum insulation withstand voltage.
- <gt/>2000MΩ at 500V Insulation resistance
- -40 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.5mm
Wire Size (AWG)
-
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (23-Jan-2024)
No. of Positions
8Positions
Conductor Area CSA
-
Rated Current
8A
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate